New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CINCH - 030-1952-000 - D-SUB CONTACT, PIN, 24-20AWG, CRIMP

CINCH030-1952-000
Image is for illustrative purposes only.
Please refer to product description
CINCH
Manufacturer:
CINCH
Newark Part Number:
12M3924
Manufacturer Part No:
030-1952-000

Technical Data Sheet (5.62MB) EN
Technical Data Sheet (5.62MB) EN

Product Information
  • D-SUB CONTACT, PIN, 24-20AWG, CRIMP
  • Series: D*U
  • For Use With: D Subminature Connectors
  • Contact Plating: Gold
  • Contact Material: Copper Alloy
  • Wire Size AWG Min: 24AWG
  • Wire Size AWG Max: 20AWG
  • Contact Gender: Pin
  • Contact Type: Machined
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

20071 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.296  

  1. Qty

Price

Qty Price
1  - 9 $0.296
10  - 24 $0.286
25+  $0.266
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
599-11-11-615

CINCH

HAND CRIMP TOOL

Crimp Size:20AWG to 18AWG; For Use With:Cinch 4250000872 Series Terminals ; RoHS Compliant: NA;

1
Price
For: 1 Each
1+
$581.00
5+
$561.76
10+
$542.52

1 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CINCH) OR (D Sub Contacts) OR (030-1952-000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

CINCH
599-11-11-615
1 Each
$581.00