Low

CIF  F31114  REFLOW OVEN, 190 X 290MM, 230V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIF
  • Newark Part No.: 23M6328
  • Manufacturer Part No F31114

Product Information


  • Capacity: -
  • External Height: 320mm
  • External Width: 455mm
  • Operating Temperature Max: 300°C
  • Operating Temperature Min: 0°C
  • Plug Type: -
  • Power Rating: 2.2kW
  • SVHC: No SVHC (16-Jun-2014)
  • Tank Type: Reflow Oven
  • Voltage Rating: 230V

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3,132.64

Buy

Price

Quantity List Price
1 - 2 $3,132.64
3 - 4 $3,034.74
5 - 9 $2,969.48
10 - 24 $2,904.21
25+ $2,806.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought