New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CIF - AR371 - GRANULES FERRIC CHLORIDE, 2L

CIFAR371
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
CIF
Newark Part Number:
78T1592
Manufacturer Part No:
AR371

Technical Data Sheet (44.74KB) FR
Technical Data Sheet (44.74KB) FR

Technical Data Sheet (118.75KB) EN
Technical Data Sheet (118.75KB) EN

Product Information
  • GRANULES FERRIC CHLORIDE, 2L
  • Dispensing Method: Can
  • SVHC: No SVHC (20-Jun-2013)
  • Volume: 2l
  • Applications: Etching process
  • Ferric Chloride Type: Crystal
  • Production Chemical Type: Ferric Chloride
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 49 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $26.37  

  1. Qty

Price

Qty Price
1  - 24 $26.37
25  - 49 $24.16
50  - 99 $22.44
100  - 249 $21.71
250+  $20.97
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CIF) OR (Ferric Chloride) OR (AR371)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----