Low

CIF  AR236  DEVELOPING TRAY, PVC, 300X400X80

CIF AR236
Manufacturer:
CIF CIF
Manufacturer Part No:
AR236
Newark Part No.:
23M5022
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Tank Type:
Operating Temperature Min:
Operating Temperature Max:
Power Rating:
Voltage Rating:
Capacity:
External Height:
External Width:
Product Range:
Plug Type:
SVHC:
No SVHC (20-Jun-2016)

Legislation and Environmental

Independent Distributor

Associated Products