Low

CIF  AR23  PLASTIC TRAY, 50X230X330

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIF
  • Newark Part No.: 63R8429
  • Manufacturer Part No AR23

Product Information


  • Capacity: -
  • External Height: 50mm
  • External Width: 230mm
  • Operating Temperature Max: -
  • Operating Temperature Min: -
  • Plug Type: -
  • Power Rating: -
  • SVHC: No SVHC (16-Jun-2014)
  • Tank Type: Processing Tray
  • Voltage Rating: -

Availability

Availability:  21

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $13.00

Buy

Price

Quantity List Price
1 - 49 $13.00
50 - 99 $11.80
100 - 249 $10.81
250 - 499 $10.04
500+ $9.38

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought