New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CHIPKIT - CHIPKIT PI - DEV BOARD, CHIPKIT PI, PIC32 MCU New

CHIPKITCHIPKIT PI
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
CHIPKIT
Newark Part Number:
01X2967
Manufacturer Part No:
CHIPKIT PI

Technical Data Sheet (144.90KB) EN
Technical Data Sheet (144.90KB) EN

Product Information
  • DEV BOARD, CHIPKIT PI, PIC32 MCU
  • Silicon Manufacturer: Microchip
  • Core Architecture: PIC
  • Core Sub-Architecture: PIC32
  • Silicon Core Number: (Not Available)
  • Silicon Family Name: PIC
  • Kit Contents: Dev Board PIC32MX
Find Similar Products grouped by common attributes

Availability

27 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $28.00  

  1. Qty

Price

Qty Price
1+  $28.00
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

RASPBERRY-PI/8GB-USD

RASPBERRY-PI

MODEL B - 8GB SDCard W/ NOOBS PRE-INSTALLED

Silicon Manufacturer:Broadcom; Core Architecture:ARM; Core Sub-Architecture:ARM11; Silicon Core Number:BCM2835; Silicon Family Name:BCM2xxx;

8728
Price
For: 1 Each
1+
$40.00

8728 available to ship today
2480 01

LUMBERG

COMPUTER CABLE, USB 2.0, 1M, BLACK

Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:USB A Plug; Connector Type B:Mini USB B 5 Position Plug; Jacket Color:Black;

171
Price
For: 1 Each
1+
$8.66
50+
$7.81
100+
$7.18
250+
$6.62
more...

171 available to ship today
PIC32MX250F128B-50I/SP

MICROCHIP

IC, MCU, 32BIT, 128KB FLASH, 28SPDIP

Controller Family/Series:PIC32MX2xx; Core Size:32bit; No. of I/O's:19; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V;

60
Price
For: 1 Each
1+
$7.10
100+
$5.80
250+
$5.32
500+
$4.94
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

60 available for delivery in 5-7 business days
(Continental US Only)
PIC-KIT3

OLIMEX

PROGRAMMER, PICKIT3 COMPATIBLE

Supported Families:PIC; Kit Contents:Programmer, Debugger ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$65.07
25+
$62.09
50+
$60.44
100+
$58.46
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CHIPKIT) OR (Primary Platform) OR (CHIPKIT PI)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

RASPBERRY-PI RASPBERRY-PI/8GB-USD
1 Each
$40.00
1 Each
$8.66
MICROCHIP PIC32MX250F128B-50I/SP
1 Each
$7.10