Low

CMD17-21UGC/TR8 - 

LED, Green, SMD, 1.25mm x 1.4mm, 20 mA, 2.1 V, 570 nm

CMD17-21UGC/TR8 - LED, Green, SMD, 1.25mm x 1.4mm, 20 mA, 2.1 V, 570 nm

The actual product may differ from image shown

Manufacturer Part No:
CMD17-21UGC/TR8
Newark Part No.:
28X2933
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CMD17-21UGC/TR8 is a green SMD LED with clear lens designed to permit easy post-reflow solder joint inspection. The CMD17-21 series LED features convection and vapour-phase reflow compatible and leading edge LED optoelectronic performance and extensive qualification testing to meet strictest requirements.
  • Compact form enables high density placement
  • Consistent high brightness
  • Exceptional reliability
  • Stringent process controls assure quality

Applications

LED Lighting

Product Information

:
Green
:
SMD
:
1.25mm x 1.4mm
:
20mA
:
2.1V
:
570nm
:
15mcd
:
140°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, Green, SMD, 1.25mm x 1.4mm, 20 mA, 2.1 V, 570 nm

925 in stock

Each (Supplied on Cut Tape)

1+ $0.404 10+ $0.289 100+ $0.241 250+ $0.223 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$0.153 $ 0.15
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.153
6000 + $0.142
9000 + $0.134
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.