Low

CMD15-21VYD/TR8 - 

LED, Yellow, SMD, 1.5mm x 2mm, 20 mA, 2 V, 585 nm

CMD15-21VYD/TR8 - LED, Yellow, SMD, 1.5mm x 2mm, 20 mA, 2 V, 585 nm

The actual product may differ from image shown

Manufacturer Part No:
CMD15-21VYD/TR8
Newark Part No.:
93K6508
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CMD15-21VYD/TR8 is a clear 1206 SMD LED with yellow diffused lens. This leading edge LED optoelectronic performs consistent high brightness and integral-lensing for narrow angle light dispersion.
  • Convection and vapour-phase reflow compatible
  • Compact form enables high density placement
  • Stringent process controls assure quality
  • Extensive qualification testing to meet strictest requirements
  • Designed to permit easy post-reflow solder joint inspection

Applications

LED Lighting, Industrial

Product Information

:
Yellow
:
SMD
:
1.5mm x 2mm
:
20mA
:
2V
:
585nm
:
4mcd
:
160°
:
Rectangular
:
Cut Tape
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED, Yellow, SMD, 1.5mm x 2mm, 20 mA, 2 V, 585 nm

2,000 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

742 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.40 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
10 + $0.324
100 + $0.22
500 + $0.168
1000 + $0.147
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.