Low

CMD15-21VGD/TR8 - 

LED, Green, SMD, 1.5mm x 2mm, 20 mA, 2 V, 570 nm

CMD15-21VGD/TR8 - LED, Green, SMD, 1.5mm x 2mm, 20 mA, 2 V, 570 nm

The actual product may differ from image shown

Manufacturer Part No:
CMD15-21VGD/TR8
Newark Part No.:
93B3572
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CMD15-21VGD/TR8 is a clear 1206 SMD LED with green diffused lens. This leading edge LED optoelectronic performs consistent high brightness and integral-lensing for narrow angle light dispersion.
  • Convection and vapour-phase reflow compatible
  • Compact form enables high density placement
  • Stringent process controls assure quality
  • Extensive qualification testing to meet strictest requirements
  • Designed to permit easy post-reflow solder joint inspection

Applications

LED Lighting, Industrial

Product Information

:
Green
:
SMD
:
1.5mm x 2mm
:
20mA
:
2V
:
570nm
:
6.5mcd
:
160°
:
Rectangular
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.128 4000+ $0.118 6000+ $0.111

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,966 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.183 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.183
25 + $0.17
100 + $0.156
250 + $0.146
500 + $0.138
1000 + $0.132
2000 + $0.129
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.