Low

CMD11-21VRC/TR8 - 

LED, Red, SMD, 20 mA, 2 V, 640 nm

CMD11-21VRC/TR8 - LED, Red, SMD, 20 mA, 2 V, 640 nm

The actual product may differ from image shown

Manufacturer Part No:
CMD11-21VRC/TR8
Newark Part No.:
93K6498
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
SMD
:
-
:
20mA
:
2V
:
640nm
:
6mcd
:
20°
:
-
:
Cut Tape
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.164 4000+ $0.153 6000+ $0.142

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

312 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.448 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.448
10 + $0.321
100 + $0.267
250 + $0.247
500 + $0.205
1000 + $0.164
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.