CHICAGO MINIATURE LIGHTING  B2A-10PK  LAMP, NEON, T-3 1/4, BAYONET, 1.2A

CHICAGO MINIATURE LIGHTING B2A-10PK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Supply Voltage 135V
  • Lamp Base Type -
  • Mounting Hole Dia 7.874mm
  • Power Rating -
  • Current Rating 1.2mA
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1359
  •  132/1369

Availability

Availability: No Longer Manufactured


Substitutes

  • 61M2938 - LAMP NEON T-3 1/4 MINI BAYO 1.2mA
  • 88T4257 - NEON LAMP, T-3 1/4, BA9S, RED
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
61M2938
B2A(NE-51H)-10PK

B2A(NE-51H)-10PK

MULTICOMP

LAMP NEON T-3 1/4 MINI BAYO 1.2mA

Availability:​ 195  

Price for: Pack of 10

1+ $12.25 10+ $11.21 25+ $10.02 50+ $9.23

Buy

see cut-off times

More stock available week commencing 5/23/16
88T4257
WL-B2A

WL-B2A

WAMCO

NEON LAMP, T-3 1/4, BA9S, RED

Availability:​ 0

Price for: Each

100+ $1.00 250+ $0.904 500+ $0.816 1000+ $0.752

Buy
    More stock available week commencing 6/27/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought