Low

CHICAGO MINIATURE LIGHTING  B1A-10PK  LAMP NEON T-3 1/4 BAYONET 0.3mA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Rating: 300µA
  • Lamp Base Type: -
  • Mounting Hole Dia: 7.874mm
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1371
  •  130/1359

Availability

Availability:  871


  • 871 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.05

Buy

Price

Quantity List Price
1 - 24 $1.05
25 - 99 $0.972
100 - 249 $0.89
250 - 499 $0.834
500 - 999 $0.791
1000 - 1999 $0.756
2000+ $0.736

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88T4256
WL-B1A

WL-B1A

WAMCO

NEON T-3 1/4 BA9s SB ORANGE (NE-51)

NEON T-3 1/4 BA9s SB ORANGE (NE-51)

  Write a Review | Ask a Question

0

100+ $1.00 250+ $0.904 500+ $0.816 1000+ $0.752

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought