CHICAGO MINIATURE LIGHTING  A9A  LAMP, NEON, WIRE LEAD, 0.7mA

CHICAGO MINIATURE LIGHTING A9A

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Rating: 700µA
  • Lamp Base Type: Wire Leaded
  • Mounting Hole Dia: 7.874mm
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 65VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1359
  •  132/1369

Availability

Availability:  3,172


  • 3,172 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.234 $0.234

Buy

Price

Quantity List Price Your Price
1 - 24 $0.342
25 - 99 $0.317
100 - 249 $0.29
250 - 499 $0.272
500 - 999 $0.258
1000 - 1999 $0.247
2000+ $0.24
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38T1075
A9A(NE-2E)

A9A(NE-2E)

CEC INDUSTRIES

Neon Lamp (NE-2E), Wire Terminal

0

Price for: Each 1

1+ $0.873 100+ $0.675 250+ $0.611 500+ $0.551

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
12P6270
A9A(NE-2E)-10PK

A9A(NE-2E)-10PK

MULTICOMP

LAMP, NEON, T-2, WIRE LEAD, 0.7mA

114 

Price for: Pack of 10

1+ $2.96 100+ $2.37 250+ $2.17 500+ $1.99

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16

Customers Also Bought