Low

949 - 

Incandescent Lamp, 130 V, Miniature Bayonet, T-3 1/4, 0.4, 2000 h

949 - Incandescent Lamp, 130 V, Miniature Bayonet, T-3 1/4, 0.4, 2000 h

The actual product may differ from image shown

Manufacturer Part No:
949
Newark Part No.:
97H8530
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
130V
:
Miniature Bayonet
:
T-3 1/4
:
0.4
:
2000h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 949 is a T3 1/4-inch miniature bayonet Incandescent Lamp with 2CC-2F filament type.
  • 130V voltage rating
  • 0.022A current rating
  • 2000-hour lifespan

Applications

Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Replacement Lamp, BA9s, White, T-1 3/4 (5mm), 7 cd

483 in stock

Each

1+ $6.75 Web only price 10+ $6.13 Web only price 25+ $4.86 Web only price 100+ $4.09 Web only price 250+ $3.84 Web only price 500+ $3.52 Web only price 1000+ $3.41 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,610 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$3.45 $ 3.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.05
10 + $3.37
25 + $2.84
100 + $2.42
250 + $2.16
500 + $1.95
1000 + $1.81