Low

CHICAGO MINIATURE LIGHTING  8-3995 PK10  LAMP, INCANDESCENT, MINI BAYONET, 130V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 2000h
  • Bulb Size: T-3 1/4
  • Lamp Base Type: Miniature Bayonet
  • MSCP: 0.2
  • SVHC: To Be Advised
  • Supply Voltage: 130V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1367
  •  130/1356

Availability

Availability: No Longer Manufactured


Substitutes

  • 53M5350 - MULTICOMP-AUG-95-10PK-LAMP, INCANDESCENT, MINI BAYONET, 130V, 2.6W

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Lamp socket

Details: 
What would be a part number for lamp socket which can be used to hold incandescent bulb (part number 8-3995 PK10)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You may use Newark # 50F6194 (Dialight # 081-0410-01-303). Click on link below for more details

http://www.newark.com/jsp/search/pr...
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53M5350
AUG-95-10PK

AUG-95-10PK

MULTICOMP

LAMP, INCANDESCENT, MINI BAYONET, 130V, 2.6W

LAMP, INCANDESCENT, MINI BAYONET, 130V, 2.6W; Supply Voltage:130V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-3 1/4; MSCP:0.2; Average Bulb Life:2000h; Bulb Length (MOL):1.19"; Lead Style:Bayonet; Length:30mm; Power Rating:2.6W ;RoHS Compliant: Yes

  Write a Review | Ask a Question

237

1+ $8.72 25+ $7.68 50+ $6.88 100+ $6.00 more…

Buy
  • 237 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15

Customers Also Bought