Low

CHICAGO MINIATURE LIGHTING  7371-10PK  LAMP, INCANDESCENT, 12V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 10000h
  • Bulb Size: T-1 3/4 (5mm)
  • MSCP: 0.12
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

Availability

Availability:  56

(Available until stock is exhausted)


  • 56 in stock for same day shipping

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $9.04

Buy

Price

Quantity List Price
1 - 24 $9.04
25 - 99 $8.34
100 - 249 $7.72
250 - 499 $7.10
500+ $6.48

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
03M2276
7371

7371

CEC INDUSTRIES

LAMP, INCANDESCENT, BI PIN, 12V, 480MW

LAMP, INCANDESCENT, BI PIN, 12V, 480MW; Lamp Base Type:Bi-Pin; Bulb Size:T-1 3/4 (5mm); MSCP:0.12; Average Bulb Life:20000h; Supply Voltage:12V; Current Rating:40mA; Lead Style:Bi-pin, G-4; Length:16mm; Power Rating:480mW ;RoHS Compliant: Yes

243

1+ $1.51 100+ $1.18 250+ $1.05 500+ $0.947 More pricing

Buy
  • 243 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought