CHICAGO MINIATURE LIGHTING  7219-10PK  LAMP, INCANDESCENT,WIRE LEADED, 12V

CHICAGO MINIATURE LIGHTING 7219-10PK

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 7219-10PK is a T1 wire terminal Incandescent Lamp. It is designed to meet or exceed the requirements of aviation applications.
  • Bright white light output
  • Industry preferred light source for backlighting, illumination and indication
  • 0.060A ±10% current

Applications

Lighting
Back to top

Product Specifications, Documents & More


  • Average Bulb Life: 10000h
  • Bulb Size: T-1 (3mm)
  • Lamp Base Type: Wire Leaded
  • MSCP: 0.15
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1356
  •  132/1366

Availability

Availability: No Longer Manufactured


Substitutes

  • 88T4574 - INCANDESCENT LAMP, WIRE LEADED, 12V
  • 53M5340 - LAMP, INCANDESCENT,WIRE LEADED, 12V, 720MW

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


CHICAGO MINIATURE LIGHTING - 7219-10PK - LAMP, INCANDESCENT,WIRE LEADED, 12V 5 5 1 1
7219 10 pk lamp The bulbs worked perfectly and were easy to install. March 8, 2015
  • 2015-06-11T15:22:07.086-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_96F5829, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88T4574
WL-7219

WL-7219

WAMCO

INCANDESCENT LAMP, WIRE LEADED, 12V

0

Price for: Each 1

100+ $1.00 250+ $0.904 500+ $0.816 1000+ $0.752

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
53M5340
7219-10PK

7219-10PK

MULTICOMP

LAMP, INCANDESCENT,WIRE LEADED, 12V, 720MW

23 

Price for: Pack of 10

1+ $3.32 25+ $2.92 50+ $2.62 100+ $2.28

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16

Customers Also Bought