CHICAGO MINIATURE LIGHTING  7152-10PK  LAMP, INCANDESCENT,WIRE LEADED, 5V

CHICAGO MINIATURE LIGHTING 7152-10PK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Lamp Base Type Wire Leaded
  • Bulb Size T-1 (3mm)
  • MSCP 0.15
  • Average Bulb Life 40000h
  • Supply Voltage 5V
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1356
  •  132/1366

Availability

Availability: No Longer Manufactured


Substitutes

  • 94F1214 - LAMP, WIRE LEADED, T-1, 5V
  • 88T4566 - INCANDESCENT LAMP, WIRE LEADED, 5V
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94F1214
7152

7152

CHICAGO MINIATURE LIGHTING

LAMP, WIRE LEADED, T-1, 5V

Availability:​ 0

Price for: Each

1+ $1.41 10000+ $1.25 25000+ $1.12 50000+ $1.02 More pricing

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

88T4566
WL-7152

WL-7152

WAMCO

INCANDESCENT LAMP, WIRE LEADED, 5V

Availability:​ 0

Price for: Each

100+ $0.875 250+ $0.791 500+ $0.714 1000+ $0.658

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought