Low

CHICAGO MINIATURE LIGHTING  6838-10PK  Incandescent Lamp, Wire Leaded, T-1 (3mm), 0.15, 4000 h, 28 V

CHICAGO MINIATURE LIGHTING 6838-10PK
Technical Data Sheet (119.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Lamp Base Type:
Wire Leaded
Bulb Size:
T-1 (3mm)
MSCP:
0.15
Average Bulb Life:
4000h
Supply Voltage:
28V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Incandescent Lamp, Wire Leaded, T-1 (3mm), 0.15, 4000 h, 28 V

CHICAGO MINIATURE LIGHTING

373 in stock

Price for: Each

1+ $1.61 25+ $1.50 100+ $1.37 250+ $1.28 More pricing

Buy

Incandescent Lamp, Wire Leaded, T-1 (3mm), 0.15, 4000 h, 28 V

MULTICOMP

96 in stock

Price for: Pack of 10

1+ $4.17 25+ $3.67 50+ $3.29 100+ $2.87 More pricing

Buy

Incandescent Lamp, Sub Miniature Lamp, Wire Leaded, T-1 (3mm), 0.15, 16000 h, 28 V

WAMCO

0

Price for: Each

100+ $1.25 250+ $1.13 500+ $1.04 1000+ $0.957

Buy

Incandescent Lamp, Midget Flange, T-1 3/4 (5mm), 0.05, 25000 h, 5 V

MULTICOMP

0

Price for: Pack of 10

1+ $4.71 25+ $4.15 50+ $3.72 100+ $3.24 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.