Low

CHICAGO MINIATURE LIGHTING  683-10PK  Incandescent Lamp, 5 V, Wire Leaded, T-1 (3mm), 0.05, 25000 h

CHICAGO MINIATURE LIGHTING 683-10PK
Manufacturer Part No:
683-10PK
Newark Part No.:
96F5813
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage:
5V
Lamp Base Type:
Wire Leaded
Bulb Size:
T-1 (3mm)
MSCP:
0.05
Average Bulb Life:
25000h
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Incandescent Lamp, Sub Miniature Lamp, 5 V, Wire Leaded, T-1 (3mm), 0.05, 40000 h

WAMCO

0

Price for: Each

100+ $0.875 250+ $0.791 500+ $0.714 1000+ $0.658

Buy

Incandescent Lamp, Sub Miniature Lamp, 5 V, Wire Leaded, T-1 (3mm), 0.05, 40000 h

WAMCO

0

Price for: Each

100+ $0.775 250+ $0.701 500+ $0.633 1000+ $0.583

Buy
683

ERICKSON COUPLING 3.5 INCH

THOMAS & BETTS

0

Price for: Each

1+ $223.52 10+ $207.56 25+ $200.19 50+ $192.82 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.