CHICAGO MINIATURE LIGHTING  4372  LED Lens, Narrow Beam Lens, Narrow, Transparent, 9.144 mm, Round, PC (Polycarbonate)

CHICAGO MINIATURE LIGHTING 4372

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Accessory Type: Narrow Beam Lens
  • Beam Angle: -
  • Beam Type: Narrow
  • For Use With: CML 5mm LEDs
  • LED Lens Color: Transparent
  • Lens Diameter: 9.144mm
  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Round
  • Lens Type: Narrow Beam Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 57P6494 - LED Lens, Clip-On, Transparent, 7.11 mm, Round, PC (Polycarbonate)
  • 76Y6268 - 5MM LENS LOW PROFILE

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57P6494
CLB300CTP

CLB300CTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Lens, Clip-On, Transparent, 7.11 mm, Round, PC (Polycarbonate)

104,508 

Price for: Each 1

1+ $0.233 10+ $0.215 100+ $0.189 500+ $0.172

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
76Y6268
CLB_300_CTP
 

CLB_300_CTP

VCC (VISUAL COMMUNICATIONS COMPANY)

5MM LENS LOW PROFILE

0

Price for: Each 1

1+ $0.389 5000+ $0.356 10000+ $0.259 25000+ $0.244

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought