CHICAGO MINIATURE LIGHTING  4315  LED Lens, Panel Mount, Wide, Green, 0.28 ", Round, PC (Polycarbonate)

CHICAGO MINIATURE LIGHTING 4315

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Lens Type Panel Mount
  • Beam Type Wide
  • LED Lens Color Green
  • Lens Diameter 0.28"
  • Lens Shape Round
  • Lens Material PC (Polycarbonate)
  • Beam Angle 180°
  • RoHS Compliant Yes
  • SVHC To Be Advised

Availability

Availability:  427

Available until stock is exhausted


  • 427 in stock for same day shipping

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.09 $0.09

Buy

Price

Quantity List Price Your Price
1 - 9 $0.498
10 - 99 $0.464
100 - 499 $0.404
500 - 999 $0.388
1000 - 1999 $0.342
2000+ $0.296
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57P6500
CLF280GTP

CLF280GTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Lens, Clip-On, Green, 7.11 mm, Round, PC (Polycarbonate)

Availability:​ 1,541  

Price for: Each

1+ $0.448 10+ $0.414 100+ $0.364 500+ $0.331 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought