CHICAGO MINIATURE LIGHTING  4312  LED Lens, Narrow Beam Lens, Narrow, Transparent, 7.112 mm, Round, PC (Polycarbonate)

CHICAGO MINIATURE LIGHTING 4312

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 4312 is a Narrow Beam Lens provides quick and economical panel mounting, plus electrostatic discharge protection for T-1 3/4 high dome LEDs. Molded-in Fresnel rings spread light evenly, provides wide viewing angle viewing (up to 180°) and bright attractive appearance. This panel mount lens is ideal for use with narrow-beam LED series 4305H, 4308H and 4310H.

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Accessory Type: Narrow Beam Lens
  • Beam Angle: 180°
  • Beam Type: Narrow
  • For Use With: CML 5mm LEDs
  • LED Lens Color: Transparent
  • Lens Diameter: 7.112mm
  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Round
  • Lens Type: Narrow Beam Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  199

Available until stock is exhausted


  • 199 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.126 $0.126

Buy

Price

Quantity List Price Your Price
1 - 24 $0.488
25 - 99 $0.452
100 - 249 $0.414
250 - 499 $0.388
500 - 999 $0.368
1000 - 1999 $0.352
2000+ $0.342
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57P6499
CLF280CTP

CLF280CTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED Lens, Clip-On, Transparent, 7.11 mm, Round, PC (Polycarbonate)

7,831 

Price for: Each 1

1+ $0.299 10+ $0.276 100+ $0.243 500+ $0.221

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16

Customers Also Bought