Low

CHICAGO MINIATURE LIGHTING  4311  PANEL MOUNT LED LENS, RED, 5MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Narrow Beam Lens
  • Beam Angle: 180°
  • Beam Type: Narrow
  • For Use With: CML 5mm LEDs
  • LED Lens Color: Red
  • Lens Diameter: 7.112mm
  • Lens Material: PC (Polycarbonate)
  • Lens Shape: Round
  • Lens Type: Narrow Beam Lens
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 30T9859 - CHICAGO MINIATURE LIGHTING-4311-
  • 57P6501 - Lens Type:Clip-On; Beam Type:-; LED Lens Color:Red; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Accessory Type:LED Panel Mount Lens; Beam Angle:-; For Use With:5mm LEDs ;RoHS Compliant: Yes

Price

Quantity List Price
1000 - 1999 $0.367
2000+ $0.356

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
30T9859
4311

4311

CHICAGO MINIATURE LIGHTING

RED LENS 5MM PANEL MNT

RED LENS 5MM PANEL MNT

3

1+ $0.743 250+ $0.561 500+ $0.50 1000+ $0.451 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Suggested Substitutes
57P6501
CLF280RTP

CLF280RTP

VCC (VISUAL COMMUNICATIONS COMPANY)

LED LENSES

LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Red; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Accessory Type:LED Panel Mount Lens; Beam Angle:-; For Use With:5mm LEDs ;RoHS Compliant: Yes

41,207

1+ $0.334 10+ $0.295 100+ $0.262 500+ $0.212 More pricing

Buy
  • 41,207 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 10/19/15

Customers Also Bought