Low

CHICAGO MINIATURE LIGHTING  4308H5  LED, 5MM, GREEN, 140MCD, 565NM

CHICAGO MINIATURE LIGHTING-4308H5-LED, 5MM, GREEN, 140MCD, 565NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2.3V
  • LED Color: Green
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 140mcd
  • MSL: -
  • Packaging: Cut Tape
  • Viewing Angle: 24°
  • Wavelength Typ: 565nm

Availability

Availability:  0

    Supplier lead time 13 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.401

Buy

Price

Quantity List Price
1 - 9999 $0.401
10000 - 24999 $0.348
25000 - 999999999 $0.321

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought