Low

4304MC - 

LED Clip, 5.33 mm x 5.33 mm, Black, Plastic, T-1 High Dome LEDs

4304MC - LED Clip, 5.33 mm x 5.33 mm, Black, Plastic, T-1 High Dome LEDs

The actual product may differ from image shown

Manufacturer Part No:
4304MC
Newark Part No.:
66F5952
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4304MC is an attractive and economical Mounting Clip installs quickly and provides secure mounting for T-1 3/4 high dome LEDs such as 4301H, 4304H, 4305H or 4308H Series. It is made of black polypropylene.

Applications

Industrial

Product Information

:
1LEDs
:
Clip
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BIVAR

LED Clip, 6.6 mm, Black, Plastic, 5mm / T1 3/4 LEDs

969 in stock

Each

1+ $0.31 10+ $0.181 100+ $0.136 500+ $0.124 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26,470 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.244 $ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.244
25 + $0.226
100 + $0.207
250 + $0.194
500 + $0.184
1000 + $0.176
2000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
If the clip and ring are not included, what is the part number for
each piece

Clip =
Ring =
2 years, 10 months ago
by
MarkW
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, both the clip & ring are included in this part - 4304MC (66F5952)

Please refer the below link for the dimensions of both clip & ring, drawings of Lamp holder & collar:
http://www.newark.com/pdfs/datasheets/CML/4304MC.pdf
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:28.686-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66F5952, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.