Low

4303F7 - 

LED, Yellow, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 585 nm

4303F7 - LED, Yellow, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 585 nm

The actual product may differ from image shown

Manufacturer Part No:
4303F7
Newark Part No.:
93F3525
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4303F7 is a 3mm solid state yellow LED with diffused lens.
  • Low power dissipation
  • High intensity light output
  • Solid state LED lamp

Applications

LED Lighting, Industrial, Automotive, Avionics, Agriculture

Product Information

:
Yellow
:
Through Hole
:
T-1 (3mm)
:
10mA
:
2.1V
:
585nm
:
10mcd
:
90°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6,117 in stock

Each

1+ $0.46 10+ $0.30 100+ $0.172 500+ $0.154 1000+ $0.135 2500+ $0.112 10000+ $0.105 25000+ $0.101 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,519 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/24/18
$0.115 $ 0.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.42
10 + $0.307
100 + $0.255
250 + $0.236
500 + $0.196
1000 + $0.157
2000 + $0.142
5000 + $0.132
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.