Low

4303F5 - 

LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.2 V, 562 nm

4303F5 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.2 V, 562 nm

The actual product may differ from image shown

Manufacturer Part No:
4303F5
Newark Part No.:
93K6987
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4303F5 is a green through-hole mount Solid State LED Lamp with high intensity light output. The 4303F series Super Brite T-1 (3mm) LED lamp made of shock-proof, solid lens and epoxy construction. Leads are silver plated and eliminating soldering problems. The LED lamp is suitable for use with the advertising, exterior signs and architectural lighting and indoor and outdoor illumination and signs, signals and displays, high-tech applications.
  • Diffused lens
  • Low power dissipation

Applications

LED Lighting, Avionics, Automotive, Imaging, Video & Vision, Consumer Electronics

Product Information

:
Green
:
Through Hole
:
T-1 (3mm)
:
10mA
:
2.2V
:
562nm
:
16mcd
:
90°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,351 in stock

Each

1+ $0.32 10+ $0.235 100+ $0.145 500+ $0.09 1000+ $0.074 2500+ $0.064 10000+ $0.058 More Less

DIALIGHT

LED, Diffused, Green, Through Hole, T-1 (3mm), 20 mA, 2.1 V, 565 nm

1,492 in stock

Each

1+ $0.95 10+ $0.609 25+ $0.539 50+ $0.469 100+ $0.399 250+ $0.371 500+ $0.343 1000+ $0.315 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,733 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.244 $ 0.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.244
25 + $0.226
100 + $0.207
250 + $0.194
500 + $0.184
1000 + $0.176
2000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.