Low

4301H1/5 - 

LED, Green, Red, Through Hole, T-1 3/4 (5mm), 50 °, Round

4301H1/5 - LED, Green, Red, Through Hole, T-1 3/4 (5mm), 50 °, Round

The actual product may differ from image shown

Manufacturer Part No:
4301H1/5
Newark Part No.:
95F9397
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4301H1/5 is a through-hole high bright bicolor solid-state LED Lamp with round diffused lens. The chips are brightness matched-green and red light is uniform.
  • 115mW Power dissipation
  • 10mA Rated current
  • 2.2V Typical forward voltage

Applications

LED Lighting

Product Information

:
Green, Red
:
Through Hole
:
T-1 3/4 (5mm)
:
50°
:
Round
:
-
:
-
:
-
:
R 650nm, G 568nm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

963 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.875 $ 0.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.875
25 + $0.775
50 + $0.675
100 + $0.575
200 + $0.475
500 + $0.375
1000 + $0.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.