Low

CHICAGO MINIATURE LIGHTING  394-10PK  LAMP, INCANDESCENT, MIDGET FLANGE, 12V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 10000h
  • Bulb Size: T-1 3/4 (5mm)
  • Lamp Base Type: Midget Flange
  • MSCP: 0.12
  • SVHC: To Be Advised
  • Supply Voltage: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1356
  •  132/1366

Availability

Availability:  24

(Available until stock is exhausted)


  • 24 in stock for same day shipping

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.32

Buy

Price

Quantity List Price
1 - 24 $8.32
25 - 99 $7.67
100 - 249 $7.10
250 - 499 $6.53
500+ $5.96

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
25F1769
394

394

CHICAGO MINIATURE LIGHTING

LAMP, MIDGET FLANGE, T-1 3/4, 12V

LAMP, MIDGET FLANGE, T-1 3/4, 12V; Lamp Base Type:Midget Flange; Bulb Size:T-1 3/4 (5mm); MSCP:0.12; Average Bulb Life:10000h; Supply Voltage:12V ;RoHS Compliant: Yes

943

1+ $0.868 25+ $0.778 100+ $0.699 250+ $0.616 More pricing

Buy
  • 943 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
53M5079
394-10PK

394-10PK

MULTICOMP

LAMP, INCANDESCENT, MIDGET FLANGE, 12V, 480MW

LAMP, INCANDESCENT, MIDGET FLANGE, 12V, 480MW; Lamp Base Type:Midget Flange; Bulb Size:T-1 3/4 (5mm); MSCP:0.12; Average Bulb Life:10000h; Supply Voltage:12V; Bulb Length (MOL):0.63"; Lead Style:SC Midget Flange; Length:16mm ;RoHS Compliant: Yes

5

1+ $3.67 25+ $3.23 50+ $2.89 100+ $2.52 More pricing

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/24/15

Customers Also Bought