Low

CHICAGO MINIATURE LIGHTING  385-10PK  LAMP, INCANDESCENT, MIDGET FLANGE, 28V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 10000h
  • Bulb Size: T-1 3/4 (5mm)
  • Lamp Base Type: Midget Flange
  • MSCP: 0.15
  • SVHC: To Be Advised
  • Supply Voltage: 28V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1356
  •  132/1366

Availability

Availability:  46

(Available until stock is exhausted)


  • 46 in stock for same day shipping

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $8.05

Buy

Price

Quantity List Price
1 - 24 $8.05
25 - 99 $7.42
100 - 249 $6.87
250 - 499 $6.31
500+ $5.76

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27F1021
385

385

CHICAGO MINIATURE LIGHTING

LAMP, MIDGET FLANGE, T-1 3/4, 28V

LAMP, MIDGET FLANGE, T-1 3/4, 28V; Lamp Base Type:Midget Flange; Bulb Size:T-1 3/4 (5mm); MSCP:0.15; Average Bulb Life:10000h; Supply Voltage:28V ;RoHS Compliant: Yes

102

1+ $0.844 25+ $0.756 100+ $0.679 250+ $0.599 More pricing

Buy
  • 102 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
12P6317
385-10PK

385-10PK

MULTICOMP

LAMP, HALOGEN, MIDGET FLANGE, 28V, 1.12W

LAMP, HALOGEN, MIDGET FLANGE, 28V, 1.12W; Lamp Base Type:Midget Flange; Bulb Size:T-1 3/4 (5mm); MSCP:0.15; Average Bulb Life:10000h; Supply Voltage:28VDC; Forward Current If:0.04A; Forward Voltage:28V; Lead Style:SC Midget Flange ;RoHS Compliant: Yes

22

1+ $3.45 25+ $3.04 50+ $2.72 100+ $2.37 More pricing

Buy
  • 22 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
88T4491
WL-385

WL-385

WAMCO

28V 40mA T-1 3/4 MF

28V 40mA T-1 3/4 MF

0

100+ $0.875 250+ $0.791 500+ $0.714 1000+ $0.658

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought