CHICAGO MINIATURE LIGHTING  3150-10PK  LAMP, INCANDESCENT, MIDGET FLANGE, 5V

CHICAGO MINIATURE LIGHTING 3150-10PK

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The 3150-10PK is a 5V Incandescent Lamp with midget flange base. The 0.15 mean spherical candle power, T-1-3/4 (5mm) bulb and 5000 hours average life. This unique lamp is purpose built to provide the high light output and specified light distribution patterns required in both commercial and private aircraft. This high quality lamp features unsurpassed durability and consistency for demanding aircraft requirements.
  • 0.06A Current rating
  • C-2R Filament

Applications

Lighting; Commercial; Avionics
Back to top

Product Specifications, Documents & More


  • Average Bulb Life: 5000h
  • Bulb Size: T-1 3/4 (5mm)
  • Lamp Base Type: Midget Flange
  • MSCP: 0.15
  • SVHC: To Be Advised
  • Supply Voltage: 5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1356
  •  132/1366

Availability

Availability:  33

Available until stock is exhausted


  • 33 in stock for same day shipping

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.74 $6.74

Buy

Price

Quantity List Price
1 - 24 $6.74
25 - 99 $6.21
100 - 249 $5.75
250 - 499 $5.28
500+ $4.82
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought