Low

CHICAGO MINIATURE LIGHTING  2470X-10PK  LAMP, XENON, T-3 1/4, WEDGE, 24V

CHICAGO MINIATURE LIGHTING 2470X-10PK
Manufacturer Part No:
2470X-10PK
Newark Part No.:
19M0230
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Source:
Xenon
Lamp Base Type:
Wedge
Input Power:
7.2W
Input Voltage:
24V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

2470X

LMP T-3 1/4 INC Gas Filled Wedge Base

CHICAGO MINIATURE LIGHTING

0

Price for: Each

1+ $2.18 10000+ $2.02 25000+ $1.86 50000+ $1.72 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.