Low

CHICAGO MINIATURE LIGHTING  120MB-10PK  LAMP, INCANDESCENT, BAYONET, 120V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Average Bulb Life: 5000h
  • Bulb Size: T-2
  • Lamp Base Type: S.C. Bayonet
  • MSCP: 1200
  • SVHC: To Be Advised
  • Supply Voltage: 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1367
  •  130/1356

Availability

Availability:  330


  • 330 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.74

Buy

Price

Quantity List Price
1 - 24 $9.74
25 - 99 $8.98
100 - 249 $8.31
250 - 499 $7.64
500+ $6.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90F7486
120MB

120MB

CHICAGO MINIATURE LIGHTING

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2; MSCP:1200; Average Bulb Life:5000h; Current Rating:25mA; Lead Style:Bayonet; Length:30.23mm; Lens Style:Tubular, T-2, 0.325" ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

1,571

1+ $1.19 25+ $1.11 100+ $1.01 250+ $0.947 more…

Buy
  • 1,571 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
53M5049
120MB-10PK

120MB-10PK

MULTICOMP

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2 1/2; MSCP:0.36; Average Bulb Life:7500h; Bulb Length (MOL):1.19"; Length:30mm; Lens Style:Tubular, T-2 1/2, 8.3mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

171

1+ $8.27 25+ $7.28 50+ $6.52 100+ $5.69 more…

Buy
  • 171 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
98M5045
120MB

120MB

OSRAM SYLVANIA

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2 1/2; MSCP:-; Average Bulb Life:10000h; Current Rating:25mA; Length:30.2mm; Light Source:Incandescent ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

70

1+ $17.02 2+ $14.75 5+ $13.99 10+ $13.69 more…

Buy
  • 70 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
03M1486
120MB

120MB

CEC INDUSTRIES

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W

LAMP, INCANDESCENT, MINI BAYONET/BA9S, 120V, 3W; Supply Voltage:120V; Lamp Base Type:BA9s; Bulb Size:T-2 1/2; MSCP:0.36; Average Bulb Life:7500h; Power Rating:3W ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

33

1+ $1.99 100+ $1.55 250+ $1.40 500+ $1.27 more…

Buy
  • 33 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
Suggested Substitutes
84N656
120MB/6-10PK

120MB/6-10PK

MULTICOMP

LAMP, INCANDESCENT, MINI BAYONET, 120V, 6.24W

LAMP, INCANDESCENT, MINI BAYONET, 120V, 6.24W; Supply Voltage:120V; Lamp Base Type:Miniature Bayonet; Bulb Size:T-2 1/2; MSCP:1.43; Average Bulb Life:3000h; Bulb Length (MOL):1.19"; Lead Style:Bayonet; Length:30mm; Power Rating:6.24W;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $13.26 25+ $11.68 50+ $10.46 100+ $9.12 more…

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought