Low

1091QM5-12V - 

LED Panel Mount Indicator, Green, 12 V, 12.7 mm, Not Rated

1091QM5-12V - LED Panel Mount Indicator, Green, 12 V, 12.7 mm, Not Rated

The actual product may differ from image shown

Manufacturer Part No:
1091QM5-12V
Newark Part No.:
93K6629
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1091QM5-12V is a 12V non-relampable solid-state green LED Indicator Light completes with 390Ω built-in current-limiting resistor and rectifier diode. The green lens incorporates 4304H5 LED. The 1091QM series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. Push-on speed nut SN0461 also available. Lens is made of polycarbonate with tinned brass quick-connect terminals and white nylon housing.
  • Anode(+) Marked above terminal

Applications

LED Lighting

Product Information

:
Green
:
12V
:
12.7mm
:
-
:
-
:
Not Rated
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

122 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$3.67 $ 3.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.67
10 + $3.07
25 + $2.57
100 + $2.21
250 + $1.96
500 + $1.79
1000 + $1.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.