Low

1091QM1-12V - 

LED Panel Mount Indicator, Red, 12 V, 12.7 mm, Not Rated

1091QM1-12V - LED Panel Mount Indicator, Red, 12 V, 12.7 mm, Not Rated

The actual product may differ from image shown

Manufacturer Part No:
1091QM1-12V
Newark Part No.:
01C3789
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1091QM1-12V is a 12V non-relampable solid-state red LED Indicator Light completes with 390Ω built-in current-limiting resistor and rectifier diode. The red lens incorporates 4304H1 LED. The 1091QM series LED indicator will snap-fit into 0.500/0.505-inch hole in panels 0.020/0.100-inch thick. Push-on speed nut SN0461 also available. Lens is made of polycarbonate with tinned brass quick-connect terminals and white nylon housing.
  • Anode(+) Marked above terminal

Applications

LED Lighting

Product Information

:
Red
:
12V
:
12.7mm
:
-
:
-
:
Not Rated
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

183 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$2.44 $ 2.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.32
25 + $3.06
100 + $2.79
250 + $2.60
500 + $2.37
1000 + $2.24
2000 + $2.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need small LED lights as indicator lights for turn signals. The internal mechanism in my steering wheel to shut off signals is broken. Noise indicator can not be heard while driving. I will use existing holes that face down. I need lights bright enough & visible to be seen from side view of light.
Images for this Question
(click to see full-size image)
User submitted photo
1 year, 8 months ago
by
gpagreene
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is difficult to suggest the right product with out sufficient information, suggest you to contact "tech_support@newark.com" with product image/ snapshot which will help us to provide right solution.
1 year, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:15.617-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_01C3789, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.