Low

1091M1-24V - 

LED Panel Mount Indicator, Red, 24 V, 12.7 mm, Not Rated

1091M1-24V - LED Panel Mount Indicator, Red, 24 V, 12.7 mm, Not Rated

The actual product may differ from image shown

Manufacturer Part No:
1091M1-24V
Newark Part No.:
93K6624
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1091M1-24V is a non-relampable solid-state LED Indicator Light with current-limiting resistor and rectifier diode. It is made of white nylon housing.
  • Polycarbonate lens
  • Polished stainless steel bezel
  • 1000Ω internal resistor
  • 22AWG wire

Applications

LED Lighting

Product Information

:
Red
:
24V
:
12.7mm
:
-
:
-
:
Not Rated
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WAMCO

LED Panel Mount Indicator, Stainless Steel Bezel, Red, 28 VDC, 12.7 mm, 20 mA, Not Rated

529 in stock

Each

1+ $2.56 10+ $2.50 25+ $2.44 50+ $2.38 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

964 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$3.07 $ 3.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.07
25 + $2.83
100 + $2.58
250 + $2.41
500 + $2.19
1000 + $2.07
2000 + $1.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.