Low

1090QC5-28V - 

Incandescent Lamp, Solder Terminal, 12.7 mm, 28 V, Round

1090QC5-28V - Incandescent Lamp, Solder Terminal, 12.7 mm, 28 V, Round

The actual product may differ from image shown

Manufacturer Part No:
1090QC5-28V
Newark Part No.:
18M9768
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1090QC5-28V is a 28V/28W Incandescent Indicator Light, non-relampable incandescent solder terminal lamp base and round lens. The 1090Q-series with polished stainless steel bezel, white nylon housing, polycarbonate lens and 22AWG wire leads.
  • Green lens

Applications

Lighting

Product Information

:
Solder Terminal
:
12.7mm
:
-
:
28V
:
Round
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WAMCO

Incandescent Lamp, Quick Connect, 12.7 mm, 40 mA, 28 V

92 in stock

Each

1+ $2.58 10+ $2.52 25+ $2.45 50+ $2.39 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

556 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$3.09 $ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
25 + $2.85
100 + $2.60
250 + $2.42
500 + $2.21
1000 + $2.08
2000 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
It appears that the description is incorrect. The 1090QC5-28V 18M9768 should have quick connect and WL-1090QC5-28V should be wire leads. Can you confirm?
3 years, 2 months ago
by
DSavacool
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Both the parts will come with quick connect only.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:34.450-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18M9768, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.