Low

1090QC3-28V - 

Incandescent Lamp, Solder Terminal, 12.7 mm, 28 V, Round

1090QC3-28V - Incandescent Lamp, Solder Terminal, 12.7 mm, 28 V, Round

The actual product may differ from image shown

Manufacturer Part No:
1090QC3-28V
Newark Part No.:
18M7936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1090QC3-28V is a non-relampable Incandescent Indicator Light with amber polycarbonate lens and tinned brass terminals. This indicator comes with white nylon housing and polished stainless steel bezel.

Applications

Industrial

Product Information

:
Solder Terminal
:
12.7mm
:
-
:
28V
:
Round
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

WAMCO

Incandescent Lamp, Quick Connect, 12.7 mm, 40 mA, 28 V

101 in stock

Each

1+ $2.58 10+ $2.52 25+ $2.45 50+ $2.39 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

303 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$3.09 $ 3.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.09
25 + $2.85
100 + $2.60
250 + $2.42
500 + $2.21
1000 + $2.08
2000 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.