Low

ZF ELECTRONICS  PEHA3000  Thumbwheel Switch, PE Series, Panel, Quick Connect, Solder, Hexadecimal, 0 to 9, A to F

ZF ELECTRONICS PEHA3000
ZF ELECTRONICS PEHA3000
Manufacturer Part No:
PEHA3000
Newark Part No.:
19C9816
Product Range
PE Series
Technical Datasheet:
See all Technical Docs
ZF ELECTRONICS PEHA3000
ZF ELECTRONICS PEHA3000

The actual product may differ from image shown

Product Overview

The PEHA3000 is a Selector Switch with hexadecimal 0-9-print and A-F and quick-connect terminals. The PE series switch comes with PPO (NORYL) housing and high-quality gold-plated alloy contacts. The standard selector switch for easy snap in front-mounting.
  • Integrated pins for module mounting
  • Integrated snap-in end caps
  • 0.1Ω Maximum contact resistance
  • -20 to 80°C Operating temperature range

 

Product Information

Product Range:
PE Series
Switch Mounting:
Panel
Switch Terminals:
Quick Connect, Solder
Output Code:
Hexadecimal
Readout:
0 to 9, A to F
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.