Low

PEAA3000 - 

Thumbwheel Switch, PE Series, Panel, Quick Connect, Solder, Decimal, 0 to 9

PEAA3000 - Thumbwheel Switch, PE Series, Panel, Quick Connect, Solder, Decimal, 0 to 9
PEAA3000 - Thumbwheel Switch, PE Series, Panel, Quick Connect, Solder, Decimal, 0 to 9
PEAA3000 - Thumbwheel Switch, PE Series, Panel, Quick Connect, Solder, Decimal, 0 to 9
PEAA3000 - Thumbwheel Switch, PE Series, Panel, Quick Connect, Solder, Decimal, 0 to 9

The actual product may differ from image shown

Manufacturer Part No:
PEAA3000
Newark Part No.:
23M7116
Product Range
PE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PE Series
:
Panel
:
Quick Connect, Solder
:
Decimal
:
0 to 9
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PEAA3000 is a digital decimal Selector Switch with decimal output code. This pushbutton switch features PPO housing, WE alloy No.2 contacts and quick-connect terminals. This PE series standard version selector switch is for easy snap-in front mounting.
  • 0.1Ω Maximum contact resistance
  • 10³MΩ Insulation resistance
  • 500V Dielectric strength
  • -20 to 80°C Temperature rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.77 $ 12.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.77
5 + $12.06
10 + $11.66
25 + $11.42
50 + $10.73
100 + $9.39
250 + $8.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.