Low

CHERRY  PACA3000  Pushwheel Switch

CHERRY-PACA3000-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHERRY
  • Newark Part No.: 39M5430
  • Manufacturer Part No PACA3000

Availability

Availability:  517

Supplier Direct Ship  Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.36

Buy

Price

Quantity List Price
1 - 104 $20.36
105 - 209 $19.96
210 - 419 $19.55
420 - 839 $19.16
840+ $18.78

Legislation and Environmental


  • Weight (kg): 4
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19C9780
PACA3000

PACA3000

CHERRY

SWITCH, DIGITAL, PUSH WHEEL, BCD

SWITCH, DIGITAL, PUSH WHEEL, BCD; Output Code:BCD; Switch Mounting:Panel; Readout:0 to 9; Switch Terminals:Quick Connect, Solder; Contact Current Max:100mA; Contact Resistance Max:0.1ohm; No. of Switch Positions:10; Series:PA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

68

1+ $19.30 10+ $18.02 25+ $16.13 50+ $15.70 more…

Buy
  • 68 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought