Low

CHERRY  MT3030W  MOUSE, OPTICAL WIRELESS LASER, USB, WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHERRY
  • Newark Part No.: 73P9854
  • Manufacturer Part No MT3030W

Product Information


  • Color: White
  • Computer Connector: USB
  • Connection Method: -
  • Mouse Color: -
  • Mouse Size: Standard
  • Mouse Type: Optical
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2408
  •  130/2408

Availability

Availability: No Longer Manufactured


Substitutes

Price

Pricing is unavailable. Please contact customer services.

CHERRY-MT3030W-MOUSE, OPTICAL WIRELESS LASER, USB, WHITE;MOUSE, OPTICAL WIRELESS LASER, USB, WHITE; Connection Method:-; Computer Connector:USB; Mouse Type:Optical; Mouse Size:Standard; Mouse Colour:-; Color:White; External Depth:108mm; External Height:28mm; External Width:60mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67X4119
JW-T0100

JW-T0100

CHERRY

MW 3000 mouse, black, 2.4 GHz wireless, 5 buttons, USB receiver

MW 3000 mouse, black, 2.4 GHz wireless, 5 buttons, USB receiver

  Write a Review | Ask a Question

0

1+ $51.22 25+ $48.88 50+ $47.58 100+ $46.02 more…

Buy
    Per the manufacturer, more stock expected week of 4/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought