Low

CHERRY  M5450  MOUSE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHERRY
  • Newark Part No.: 02M5060
  • Manufacturer Part No M5450

Product Information


  • Color: Black
  • Computer Connector: PS/2, USB
  • Connection Method: Wired
  • Mouse Color: Black
  • Mouse Size: Standard
  • Mouse Type: Optical
  • SVHC: To Be Advised

Features:

  • 3 button optical 800dpi mouse with scroll wheel
  • USB and PS/2 interface
  • 1.8m cable length
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 38x63x121mm

Contents:

Mouse, USB to PS2 adaptor


Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  130/2408

Availability

Availability:  13

(Available until stock is exhausted)


  • 13 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $24.55

Buy

Price

Quantity List Price
1 - 9 $24.55
10 - 24 $22.92
25 - 49 $19.97
50 - 99 $17.57
100 - 249 $16.37
250 - 499 $16.04
500+ $15.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought