Low

CHERRY  M5400  MOUSE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHERRY
  • Newark Part No.: 04M6189
  • Manufacturer Part No M5400

Product Information


  • Color: Gray
  • Computer Connector: PS/2, USB
  • Connection Method: Wired
  • Mouse Color: -
  • Mouse Size: Standard
  • Mouse Type: Optical
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $21.00

Buy

Price

Quantity List Price
10 - 24 $21.00
25 - 49 $18.30
50 - 99 $16.10
100 - 249 $15.00
250 - 499 $14.70
500+ $14.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
23M6786
M-5400

M-5400

CHERRY

MOUSE, SCROLL, USB/PS/2, GREY

MOUSE, SCROLL, USB/PS/2, GREY; Connection Method:Wired; Computer Connector:PS/2, USB; Mouse Type:Optical; Mouse Size:Standard; Mouse Color:Light Grey

  Write a Review | Ask a Question

2

1+ $18.53 25+ $17.66 50+ $16.72 100+ $15.92 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought