Low

CHERRY AMERICAS  M-T2000  MOUSE, CORDED, LASER, SILVER

CHERRY AMERICAS M-T2000
Manufacturer Part No:
M-T2000
Newark Part No.:
19P1079
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connection Method:
Wired
Computer Connector:
USB
Mouse Type:
Laser
Mouse Size:
98mm x 56mm x 35mm
Mouse Colour:
Black, Silver
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.