ZF CHERRY  GS101201  GEAR TOOTH SPEED SENSOR

ZF CHERRY GS101201

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 23C6622
  • Manufacturer Part No GS101201

Product Overview


The GS101201 is a Gear Tooth Speed Sensor, hall-effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output. From near zero speed up to 15kHz sensing capability. Compatible with unregulated power supply. Immune to rotational alignment. Plastic flange mount housing.
  • Sinusoidal vibration
  • Glass reinforced thermoplastic housing
  • -40 to 125°C Operating temperature
  • IP67 Protection rating

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Beam Angle: -
  • Output Current: 30mA
  • Output Voltage: 400mV
  • SVHC: To Be Advised
  • Sensor Output: Sink
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 5V
  • Supply Voltage Max: 24VDC
  • Supply Voltage Min: 5VDC

Find similar products  grouped by common attribute

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.83 $23.83

Buy

Price

Quantity List Price
1 - 9 $23.83
10 - 24 $21.51
25 - 49 $20.61
50 - 99 $19.32
100 - 249 $18.68
250 - 499 $17.65
500 - 999 $17.13
1000+ $16.75
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26R2686
GS101201

GS101201

ZF CHERRY

Sensor

110 

Price for: Each 1

1+ $31.64 25+ $31.01 50+ $30.40 100+ $29.79

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought