ZF CHERRY  GRF22N2BBBNN  Rocker Switch, SPST, On-Off, Black, Panel, 15 A, 250 V

ZF CHERRY GRF22N2BBBNN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 01M7897
  • Manufacturer Part No GRF22N2BBBNN

Product Specifications, Documents & More


  • Actuator / Cap Color: Black
  • Contact Configuration: SPST
  • Contact Current Max: 15A
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: -
  • SVHC: To Be Advised
  • Switch Mounting: Panel
  • Switch Operation: On-Off

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 32M5229 - Rocker Switch, SPST, On-Off, Black, Panel, 15 A, 250 V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
32M5229
54-047

54-047

NTE ELECTRONICS

Rocker Switch, SPST, On-Off, Black, Panel, 15 A, 250 V

0

Price for: Each 1

1+ $8.20 50+ $7.82 100+ $7.66 500+ $7.43

Buy
    More stock available week commencing 3/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought