Low

GPTCNH11 - 

Microswitch, Snap Action, Spring Plunger, Screw, 15 A, 250 VDC

GPTCNH11 - Microswitch, Snap Action, Spring Plunger, Screw, 15 A, 250 VDC

The actual product may differ from image shown

Manufacturer Part No:
GPTCNH11
Newark Part No.:
04M4531
Product Range
GP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Snap Action
:
Spring Plunger
:
-
:
Screw
:
15A
:
250VDC
:
GP Series
:
250VAC
:
12.3ozf
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GPTCNH11 is a General Purpose Snap Action Switch with a nickel plated steel actuator. The GP series switch with ultra-small travel differential and screw termination. It has silver alloy contacts, brass terminal and phenolic case.
  • Operating life up to 20million actuations
  • IP40 Protection rating
  • -5 to 40°C Temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

35 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$7.50 $ 7.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $10.68
5 + $10.52
10 + $10.37
25 + $10.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.