Low

CHERRY AMERICAS  G84-4100 PPAUS  Keyboard, Wired, PS/2

CHERRY AMERICAS G84-4100 PPAUS
Technical Data Sheet (3.39MB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The G84-4100 PPAUS is a beige PS/2 ultra-slim Computer Keyboard with mechanical key switches are rated at 50 million actuations to withstand harsh environments and ensure long product lifetime, size-reduced qwerty key layout in ultra-slim 11-inch form factor combines maximal space efficiency with comfortable alphanumeric data entry, FN-key for easy access of integrated numeric area ensures complete function support as with full size keyboards, all product available with PS/2 and USB interface, dual PS2/USB interface allows for easy field upgrade, optional non-windows key layout.
  • 100mA Maximum current
  • 1.75m Cable length (non-coiled)
  • Reduced 83/86 US key layout

 

Product Information

Connection Method:
Wired
Computer Connector:
PS/2
Keyboard Size:
-
Keyboard Colour:
-
Product Range:
-
Colour:
Beige
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Test & Measurement;
  • Hobby & Education;
  • Medical;
  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.